
Through-hole radial fixed inductor with 4.7µH inductance and 20% tolerance, rated for 11.7A maximum DC current. Features a 6.48mΩ DC resistance (DCR) and a Q factor of 131 at 10kHz. Operates within a temperature range of -40°C to 85°C, with a self-resonant frequency of 60MHz. Unshielded, general-purpose wirewound construction with tin contact plating.
Murata 15472C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 11.7A |
| DC Resistance (DCR) | 6.48mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Height - Seated (Max) | 0.839inch |
| Inductance | 4.7uH |
| Lead Pitch | 13.6mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 11.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Bulk |
| Q Factor | 131 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15472C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.