
General purpose wirewound through-hole inductor with 470µH inductance and 10% tolerance. Features a 76 Q-factor at 10kHz, 1.4A max DC current, and 389mΩ DC resistance. Radial package with tin plating, measuring 16.8mm diameter, 21.3mm height, and 14.2mm lead pitch. Operates from -40°C to 85°C, with a self-resonant frequency of 1.3MHz. RoHS compliant and unshielded.
Murata 15474C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 389mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Inductance | 470uH |
| Lead Pitch | 14.2mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Bulk |
| Q Factor | 76 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.