The 154ANS-T1010Z is a variable high frequency inductor from Murata with a wirewound technology and 12uH inductance. It has a tolerance of 10% and a minimum quality factor of 60. The inductor is designed for through-hole mounting and has a product length and depth of 10.5mm, with a height of 13.5mm. It is suitable for applications requiring high frequency operation.
Murata 154ANS-T1010Z technical specifications.
| Type | Variable High Frequency |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Minimum Quality Factor | 60 |
| Lead Style | Pin |
| Product Length | 10.5mm |
| Product Depth | 10.5mm |
| Height | 13.5mm |
Download the complete datasheet for Murata 154ANS-T1010Z to view detailed technical specifications.
No datasheet is available for this part.