Murata 1600C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 6.86mm |
| Inductance | 3mH |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 22.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 1600C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
