Murata 1630C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Inductance | 1mH |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1630C |
| Termination | SMD/SMT |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1630C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.