Murata 17031C technical specifications.
| Inductance | 30nH |
| Package Quantity | 50 |
| Resistance | 75R |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 17031C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.