General purpose radial leaded inductor with 220µH inductance and 10% tolerance. Features a 480mA DC current rating, 750mΩ DC resistance, and a Q factor of 90 at 1kHz. Operates within a temperature range of 0°C to 70°C. This unshielded, through-hole component has a lead pitch of 3mm and a height of 8.5mm. RoHS compliant and lead-free.
Murata 17224C technical specifications.
| Package/Case | Radial |
| DC Current | 480mA |
| DC Resistance (DCR) | 750mR |
| Height | 8.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.2mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| Rated Current-Max | 480mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4MHz |
| Series | 1700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 17224C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.