Murata 17226C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 75R |
| Height | 10.5mm |
| Inductance | 22mH |
| Lead/Base Style | Radial |
| Length | 7.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340kHz |
| Series | 1700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 17226C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.