Murata 17684C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2.4R |
| Diameter | 7.2mm |
| Height | 10.5mm |
| Inductance | 680uH |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 7.2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Q Factor | 105 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | 1700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 17684C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.