Murata 18105C technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 1R |
| Depth | 10.6mm |
| Diameter | 13.7mm |
| Height | 13.7mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 18.25mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 94 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | 1800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 50kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18105C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
