High current wirewound inductor with 15µH inductance and 10% tolerance. Features a 55 Q-factor at 1kHz, a maximum DC current rating of 3A, and a low 18mΩ DC resistance. This through-hole component utilizes axial terminations and is RoHS compliant.
Murata 18153 technical specifications.
| Package/Case | Axial |
| Inductance | 15uH |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Murata 18153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.