Murata 18223 technical specifications.
| Package/Case | Axial |
| Inductance | 22uH |
| Length | 18.25mm |
| Max DC Current | 2.42A |
| Q Factor | 59 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.8MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.