Murata 187LY-223J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 22000uH |
| Tolerance | 5% |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 80Ohm |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 187LY-223J to view detailed technical specifications.
No datasheet is available for this part.