Through-hole radial fixed inductor with 10µH inductance and 10% tolerance, designed for high current applications up to 3.45A. Features a low DC resistance of 15mΩ and a Q factor of 59 at 500kHz. Operating temperature range from 0°C to 70°C. Dimensions include a 13.7mm diameter and 13mm height, with a 7.2mm lead pitch. RoHS compliant.
Murata 18R103C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 15mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 3.45A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 59 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23.8MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 500kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.