Murata 18R104 technical specifications.
| Package/Case | Radial |
| Inductance | 100uH |
| Max DC Current | 1.2A |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.4MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.