
General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features 1.2A maximum DC current and RMS current, with a saturation current of 1.2A. Offers 100mΩ DC resistance and a Q factor of 40 at 1kHz. Operates within a temperature range of 0°C to 70°C. This unshielded component is RoHS compliant and designed for through-hole mounting.
Murata 18R104C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 100mR |
| Height | 15.9mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 7.4MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
