Murata 18R105 technical specifications.
| Package/Case | Radial |
| Inductance | 1mH |
| Max DC Current | 440mA |
| Q Factor | 92 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.82MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.