Murata 18R106 technical specifications.
| DC Current | 130mA |
| DC Resistance (DCR) | 12R |
| Inductance | 10mH |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 13.7mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Resistance | 12R |
| RoHS Compliant | No |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.