Through-hole fixed inductor with 10mH inductance and 10% tolerance, designed for high current applications up to 130mA. Features a 12 Ohm DC resistance and a Q factor of 142 at 1kHz. Radial lead style with a 7.2mm pitch and 1.2mm lead diameter, housed in a 13.7mm diameter, 13mm height package. Operating temperature range from 0°C to 70°C, with a self-resonant frequency of 580kHz. RoHS compliant and unshielded.
Murata 18R106C technical specifications.
| Package/Case | Radial |
| Current Rating | 130mA |
| DC Resistance (DCR) | 12R |
| Diameter | 13.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.625inch |
| Inductance | 10mH |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 142 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 580kHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R106C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.