Murata 18R153 technical specifications.
| Package/Case | Radial |
| Inductance | 15uH |
| Max DC Current | 3A |
| Q Factor | 55 |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.