Through-hole radial fixed inductor with 15µH inductance and 10% tolerance. Features a 3A current rating, 18mΩ DC resistance, and a Q factor of 55 at 1kHz. Dimensions include a 13.7mm diameter and 13mm height. Operating temperature range is 0°C to 70°C.
Murata 18R153C technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Resistance (DCR) | 18mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.625inch |
| Inductance | 15uH |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R153C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.