General purpose radial leaded inductor with 150µH inductance and 10% tolerance. Features a 1.1A DC current rating, 165mΩ DC resistance, and 1.1A RMS current. Operates within a 0°C to 70°C temperature range, with a Q factor of 40 at 1kHz. This unshielded, through-hole component has a 13.7mm diameter and 13mm height. RoHS compliant.
Murata 18R154C technical specifications.
| Package/Case | Radial |
| DC Current | 1.1A |
| DC Resistance (DCR) | 165mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 13.7mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 5.58MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R154C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.