
Through-hole fixed inductor with 1.5mH inductance, 10% tolerance, and 106 Q-factor at 1kHz. Features a 330mA current rating, 1.5 Ohm DC resistance, and a radial package with a 7.2mm lead pitch. Operating temperature range is 0°C to 70°C.
Murata 18R155C technical specifications.
| Package/Case | Radial |
| Current Rating | 330mA |
| DC Resistance (DCR) | 1.5R |
| Diameter | 13.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.625inch |
| Inductance | 1.5mH |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 106 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R155C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.