Murata 18R223 technical specifications.
| Package/Case | Radial |
| Inductance | 22uH |
| Max DC Current | 2.42A |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R223 to view detailed technical specifications.
No datasheet is available for this part.