Radial leaded, general-purpose fixed inductor with 22µH inductance and 10% tolerance. Features a DC resistance of 25mΩ, maximum DC current of 2.42A, and a Q factor of 51 at 500kHz. This through-hole component has a diameter of 13.7mm and height of 13mm, with a lead pitch of 7.2mm. RoHS compliant and suitable for operation between 0°C and 70°C.
Murata 18R223C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 25mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 2.42A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 51 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.42A |
| RoHS Compliant | Yes |
| Saturation Current | 2.42A |
| Self Resonant Frequency | 14.1MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 500kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R223C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.