Radial leaded, through-hole fixed inductor with 220µH inductance and 10% tolerance. Features 230mΩ DC resistance, 900mA max DC current, and 39 Q factor at 100kHz test frequency. Unshielded construction with a 13.7mm diameter and 13mm height. RoHS compliant for general purpose applications.
Murata 18R224C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 230mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R224C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.