Murata 18R333 technical specifications.
| Package/Case | Radial |
| Inductance | 33uH |
| Max DC Current | 2A |
| Package Quantity | 10 |
| Q Factor | 48 |
| RoHS Compliant | No |
| Self Resonant Frequency | 11.5MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.