Murata 18R334 technical specifications.
| Package/Case | Radial |
| Inductance | 330uH |
| Max DC Current | 730mA |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.