General purpose radial leaded inductor with 330µH inductance and 10% tolerance. Features a DC current rating of 730mA, 335mΩ DC resistance, and a Q factor of 49. Operates within a temperature range of 0°C to 70°C, with a self-resonant frequency of 3.57MHz. Through-hole mounting with a 7.2mm lead pitch and a compact radial package measuring 13mm in length and 15.9mm in height. RoHS compliant and unshielded.
Murata 18R334C technical specifications.
| Package/Case | Radial |
| DC Current | 730mA |
| DC Resistance (DCR) | 335mR |
| Height | 15.9mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Q Factor | 49 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 3.57MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.