Murata 18R335 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.04 |
| Manufacturer Series | 1800R |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata 18R335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.