Radial leaded, general purpose inductor with 47µH inductance and 10% tolerance. Features 1.65A maximum DC current, 55mΩ DC resistance, and a Q factor of 46 at 1kHz. This unshielded component has a 13.7mm diameter, 13mm height, and 7.2mm lead pitch, designed for through-hole mounting. Operating temperature range is 0°C to 70°C, and the product is RoHS compliant.
Murata 18R473C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 55mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 46 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Self Resonant Frequency | 9.85MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R473C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.