
Through-hole fixed inductor with 470µH inductance and 10% tolerance. Features a 600mA DC current rating, 465mΩ DC resistance, and 50 Q-factor at 1kHz. Radial package with 13.7mm diameter and 13mm height. Operates from 0°C to 70°C.
Murata 18R474C technical specifications.
| Package/Case | Radial |
| DC Current | 600mA |
| DC Resistance (DCR) | 465mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 13.7mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.81MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.