
Through-hole fixed inductor with 4.7mH inductance and 10% tolerance, designed for high current applications up to 200mA. Features a 126 Q-factor at 1kHz, 4.6 Ohm DC resistance, and an unshielded radial package. Operating temperature range is 0°C to 70°C.
Murata 18R475C technical specifications.
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Resistance (DCR) | 4.6R |
| Diameter | 13.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.625inch |
| Inductance | 4.7mH |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 126 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 870kHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R475C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
