Murata 18R683 technical specifications.
| Inductance | 68uH |
| Max DC Current | 1.35A |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 18R683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.