Through-hole fixed inductor with 68µH inductance and 10% tolerance. Features a radial lead style, 1.35A maximum DC current rating, and 70mΩ DC resistance. Offers a Q factor of 27 at 100kHz and a self-resonant frequency of 8.29MHz. Operating temperature range is 0°C to 70°C.
Murata 18R683C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 70mR |
| Height | 13mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.29MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R683C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.