Through-hole fixed inductor featuring 680µH inductance with a 10% tolerance. This wirewound component offers a maximum DC current of 530mA and a low DC resistance of 630mΩ. It operates within a temperature range of 0°C to 70°C and boasts a Q factor of 48 at 100kHz. The radial package has a diameter of 13.7mm and a height of 13mm, with a lead pitch of 7.2mm.
Murata 18R684C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 630mR |
| Diameter | 13.7mm |
| Height | 13mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 15.9mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 48 |
| Radiation Hardening | No |
| Rated Current-Max | 530mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.43MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R684C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.