Murata 19R103C technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| DC Resistance (DCR) | 17mR |
| Diameter | 12mm |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Inductance | 10uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 6A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1900R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 19R103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.