
General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features a 2.2A current rating and 90mΩ DC resistance. Designed for through-hole mounting with a 6mm lead pitch, this unshielded component operates within a -40°C to 95°C temperature range and is RoHS compliant. Dimensions include a 12mm diameter and 21mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 19R104C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 90mR |
| Diameter | 12mm |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Inductance | 100uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 95°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 80 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1900R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 19R104C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.