
General purpose radial leaded inductor with 1mH inductance and 10% tolerance. Features a 730mA current rating, 844mR DC resistance, and operates within a -40°C to 95°C temperature range. This unshielded component has a 12mm diameter and 21mm height, with a 6mm lead pitch for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 19R105C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 730mA |
| DC Resistance (DCR) | 844mR |
| Diameter | 12mm |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Series | 1900R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 19R105C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
