
General purpose radial leaded inductor with 100mH inductance and 10% tolerance. Features a 70mA current rating, 90 Ohm DC resistance, and operates within a -40°C to 95°C temperature range. This unshielded component is designed for through-hole mounting with a 6mm lead pitch and a 12mm diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 19R107C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 70mA |
| DC Resistance (DCR) | 90R |
| Diameter | 12mm |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Inductance | 100mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Series | 1900R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 19R107C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
