
Radial through-hole fixed inductor featuring 15µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound component offers a maximum DC current of 1.35A, a DC resistance of 70mΩ, and a Q factor of 60 at 1kHz. Operating within a temperature range of -25°C to 70°C, it has a self-resonant frequency of 19.4MHz and an unshielded construction.
Murata 22R153C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 70mR |
| Diameter | 7.2mm |
| Height | 10.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19.4MHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R153C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.