
Surface mount power wirewound inductor with 2.2mH inductance and 10% tolerance, rated for 140mA RMS current. Features a DC resistance of 8.58 Ohms and operates within a temperature range of -40°C to 85°C. This general-purpose, unshielded component is supplied on tape and reel.
Murata 22R225MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 140mA |
| DC Resistance (DCR) | 8.58R |
| Depth | 7.4mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.311inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.045856oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R225MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.