
General purpose radial leaded inductor featuring 22mH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current rating of 45mA and a DC resistance of 82.5 Ohms. Operating within a temperature range of -25°C to 70°C, it has a lead pitch of 3mm and a lead length of 35mm. The inductor is RoHS compliant and designed for through-hole mounting.
Murata 22R226C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 45mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 82.5R |
| Height | 10.5mm |
| Height - Seated (Max) | 0.355inch |
| Inductance | 22mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| Rated Current-Max | 45mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 45mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340kHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R226C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
