Murata 22R333 technical specifications.
| Body Diameter | 7.2mm |
| Package/Case | Radial |
| Diameter | 7.2mm |
| Height | 0.6mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Length | 8.5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11.4MHz |
| Series | 2200R |
| Termination | Radial |
| Test Frequency | 500kHz |
| Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 22R333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.