Murata 22R333MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 140mR |
| Depth | 7.4mm |
| Height | 7.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 1.31A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.31A |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.045856oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R333MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.