
General purpose radial leaded inductor featuring 6.8mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 72mA and a low DC resistance of 22 Ohms. Designed for through-hole mounting, it operates within a temperature range of -25°C to 70°C and boasts a Q factor of 145 at 1kHz. The unshielded, RoHS compliant construction ensures reliable performance in various electronic applications.
Murata 22R685C technical specifications.
| Package/Case | Radial |
| DC Current | 72mA |
| DC Resistance (DCR) | 22R |
| Height | 10.5mm |
| Inductance | 6.8mH |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 72mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 145 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850kHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R685C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
