Murata 23S2R2C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 25mR |
| Depth | 5.6mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Length | 6.2mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 23S2R2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.