Murata 23S470C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 460mR |
| Depth | 5.6mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 6.2mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 23S470C to view detailed technical specifications.
No datasheet is available for this part.