Murata 24330C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 230mR |
| Depth | 5.2mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Length | 5.8mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.1MHz |
| Series | 2400 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 24330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.