The 24S3R3C inductor from Murata features a general purpose design with a nominal inductance of 3.3uH and a maximum rated current of 2.8A. Operating within a temperature range of -40 to 85 degrees Celsius, this inductor is suitable for RF applications. With a dual-ended terminal placement and shielded construction, it provides effective electromagnetic interference protection. The inductor is available in a 3028 package type, suitable for surface mount applications.
Murata 24S3R3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 63 |
| Manufacturer Series | 2400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 24S3R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.